PDP SEO Portlet

AR0132AT6M00XPEAH3-GEVB

AR0132AT 1.2 MP 1/3 Inch CMOS Image Sensor Demo Board

Manufacturer:onsemi
Avnet Manufacturer Part #: AR0132AT6M00XPEAH3-GEVB
Secondary Manufacturer Part#: AR0132AT6M00XPEAH3-GEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ON Semiconductor's AR0132AT 1/3-inch CMOS digital image sensor with an active-pixel array of 1280H x 960V. It captures images in either linear or high dynamic range modes, with a rolling-shutter readout. It includes sophisticated camera functions such as auto exposure control, windowing, and both video and single frame modes. It is designed for both low light and high dynamic range scene performance. It is programmable through a simple two-wire serial interface. The AR0132AT produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including surveillance and HD video. This sensor is compatible with ON Semiconductor's automotive image coprocessors which provides megapixel HDR image processing.

  • High Dynamic Range

Technical Attributes

Find Similar Parts

Description Value
No
Sensors and Transducers Tools
No
No
Sensors and Transducers Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: