PDP SEO Portlet

AR0132AT6C00XPEA0-DPBR

CMOS Image Sensor, 1.2 MP, 1/3""

Manufacturer:onsemi
Avnet Manufacturer Part #: AR0132AT6C00XPEA0-DPBR
Secondary Manufacturer Part#: AR0132AT6C00XPEA0-DPBR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ON Semiconductor's AR0132AT 1/3-inch CMOS digital image sensor with an active-pixel array of 1280H x 960V. It captures images in either linear or high dynamic range modes, with a rolling-shutter readout. It includes sophisticated camera functions such as auto exposure control, windowing, and both video and single frame modes. It is designed for both low light and high dynamic range scene performance. It is programmable through a simple two-wire serial interface. The AR0132AT produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including surveillance and HD video. This sensor is compatible with ON Semiconductor's automotive image co-processors which provides megapixel HDR image processing.

  • High Dynamic Range

Technical Attributes

Find Similar Parts

Description Value
45
RGB
63
105 °C
-40 °C
3.75um x 3.75um
AR0132AT Series
AEC-Q100
IBGA
Surface Mount
3.1
2.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:61  Mult:1  
USD $:
61+
$15.71516
122+
$15.15915
244+
$15.0822
488+
$15.00525
976+
$14.9283