PDP SEO Portlet

AR0130CSSC00SPBA0-DR

CMOS Image Sensor, 1.2 MP, 1/3" RGB, Parallel Interface, PLCC package (Dry Pack)"

Manufacturer:onsemi
Avnet Manufacturer Part #: AR0130CSSC00SPBA0-DR
Secondary Manufacturer Part#: AR0130CSSC00SPBA0-DR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR0130 is a 1/3-inch CMOS digital image sensor with an active-pixel array of 1280H x 960V. It captures images with a rolling-shutter readout. It includes sophisticated camera functions such as auto exposure control, windowing, and both video and single frame modes. It is programmable through a simple two-wire serial interface. The AR0130 produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including gaming systems, surveillance, and HD video.

Superior low-light performance both in VGA mode and HD mode Excellent Near IR performance HD video (720p60) On-chip AE and statistics engine Auto black level calibration Context switching Progressive Scan Supports 2:1 scaling Internal master clock generated by on-chip phase locked loop (PLL) oscillator Parallel output

Technical Attributes

Find Similar Parts

Description Value
45
RGB
48
70 °C
-30 °C
3.75um x 3.75um
AR0130CS Series
PLCC
Surface Mount
3.1
2.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:147  Mult:1  
USD $: