PDP SEO Portlet

AP0100AT2L00XUGA0-DR

Image Signal Processor, 1 MP

Manufacturer:onsemi
Avnet Manufacturer Part #: AP0100AT2L00XUGA0-DR
Secondary Manufacturer Part#: AP0100AT2L00XUGA0-DR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP0100AT is a dedicated automotive image co-processor that enables flexible camera platforms using high performance ON Semiconductor megapixel high dynamic range (HDR) sensors. The two-chip solution of sensor and co-processor allows for multiple camera price and performance points with re-use of circuit board design, fast time to market and design flexibility. Sensor performance is enhanced by the reduction in heat resulting from a separate co-processor chip while at the same time enabling high performance features. The AP0100AT supports 185-degree fisheye lens distortion correction, perspective correction and multiple view options such as split side view, triptych and trailer hitch. This co-processor works with ON Semiconductor's AR0132AT HDR automotive sensor.

  • Up to 1.2Mp (1280x960) Aptina sensor support
  • 45 fps at 1.2Mp, 60 fps at 720p
  • Optimized for operation with HDR sensors.
  • Color and gamma correction
  • Auto exposure, auto white balance, 50/60 Hz flicker avoidance
  • Adaptive Local Tone Mapping (ALTM)
  • Programmable Spatial Transform Engine (STE).
  • Pre-rendered Graphical Overlay
  • Two-wire serial programming interface (CCIS)
  • Interface to low-cost Flash or EPROM through SPI bus (to config and load patches etc)
  • High-level host command interface
  • Standalone operation supported
  • Up to 5 GPIO
  • Fail-safe IO
  • Multi-Camera synchronization support
  • Integrated video encoder for NTSC/PAL with overlay capability and 10-bit I-DAC
  • AEC-Q100 qualified

Technical Attributes

Find Similar Parts

Description Value
45
100
105 °C
-40 °C
AP0100AT Series
AEC-Q100
VFBGA
Surface mount
1.32
1.08

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
USD $:
2600+
$8.40657
5200+
$7.95216
10400+
$7.7429
20800+
$7.54436
41600+
$7.35575