AMIS49587C5872RG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 2.4 Kbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2, 5.5 V | ||
| -40 to 80 °C | ||
| 52QFN EP | ||
| 52 | ||
| Single | ||
| 8 x 8 x 0.95 mm | ||
| QFN EP | ||
| Power Line Communication Modem |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |