AMIS49587C5871RG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLCC | ||
| Surface Mount | ||
| 28 Pins | ||
| 1 Receiver | ||
| 1 Transmitter | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| EN50065 | ||
| null | ||
| 3.6 MV | ||
| 3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |