AMIS42670ICAH2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: AMIS42670ICAH2G
Secondary Manufacturer Part#: AMIS42670ICAH2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| Matte Tin | ||
| 260 | ||
| 1 Mbps | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 65 mA | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 8SOIC N | ||
| 8 | ||
| Silent | ||
| 5 x 4 x 1.5 mm | ||
| ISO 11898-2 | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |