PDP SEO Portlet

AMIS30621C6213G

Stepping Motor Driver 20-Pin SOIC W Tube

Manufacturer:onsemi
Avnet Manufacturer Part #: AMIS30621C6213G
Secondary Manufacturer Part#: AMIS30621C6213G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMIS-30621 is a single chip microstepping motor driver with position controller and control diagnostic interface. It is ready to build dedicated mechatronics solutions connected remotely with a LIN master.The chip receives positioning instructions through the bus and subsequently drives the motor coils to the desired position.The on chip position controller is configurable (OTP or RAM) for different motor types, positioning ranges and parameters for speed, acceleration and deceleration. The AMIS-30621 acts as a slave on the LIN bus and the master can fetch specific status information like actual position, error flags, etc. from each individual slave node.The chip is implemented in I2T100 technology, enabling both high voltage analog circuitry and digital functionality on the same chip. The AMIS-30621 is fully compatible with the automotive voltage requirements.

  • Automatic selection of fast and slow decay mode.
  • No external flyback diodes required.
  • Configurable speeds and acceleration.
  • Field programmable node addresses.
  • Dynamically allocated identifiers.
  • Both physical and data-link layers (conform to LIN rev. 1.3).
  • LIN bus short circuit protection to supply and ground.
  • High temp warning and management.
  • Lost LIN safe operation.
  • Micro-stepping technology.
  • Peak current up to 800 mA.
  • Fixed frequency PWM current control.
  • Automatic selection of fast and slow decay mode.
  • No external flyback diodes required.
  • Compliant with 14 V automotive systems.
  • This is a Pb-free device.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:114  Mult:38  
USD $: