PDP SEO Portlet

AMIS30522C5222G

Stepper Motor Driver 32-Pin NQFP EP Rail

Manufacturer:onsemi
Avnet Manufacturer Part #: AMIS30522C5222G
Secondary Manufacturer Part#: AMIS30522C5222G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMIS-30522 is a micro-stepping stepper motor driver for bipolar stepper motors. The chip is connected through I/O pins and a SPI interface with an external microcontroller. It has an on-chip voltage regulator, reset-output and watchdog reset, able to supply peripheral devices. AMIS-30522 contains a current-translation table and takes the next micro-step depending on the clock signal on the NXT input pin and the status of the DIR (direction) register or input pin. The chip provides a speed and load angle output. This allows the creation of stall detection algorithms and control loops based on load-angle to adjust torque and speed. It uses a proprietary PWM algorithm for reliable current control. The AMIS-30522 is implemented in I2T100 technology, enabling both high-voltage analog circuitry and digital functionality on the same chip. The chip is fully compatible with the automotive voltage requirements. The AMIS-30522 is ideally suited for general-purpose stepper motor applications in the automotive, industrial, medical, and marine environment. With the on-chip voltage regulator it further reduces the BOM for mechatronic stepper applications.

  • Integrated 5V regulator
  • Integrated reset function
  • On-chip current translator
  • SPI interface
  • Speed and load angle output
  • Seven step modes from full step up to 32 micro-steps
  • Fully integrated current-sense
  • PWM current control with automatic selection of fast and slow decay
  • Low EMC PWM with selectable voltage slopes
  • Active fly-back diodes
  • Full output protection and diagnosis
  • Thermal warning and shutdown
  • Compatible with 5V and 3.3V microcontrollers
  • Dual H-Bridge for 2-phase stepper motors
  • Programmable peak-current up to 1.6A using a 5-bit current DAC
  • Integrated watchdog function
  • Flap/valve control in climate control facilities

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:120  Mult:40  
USD $: