PDP SEO Portlet

AMIS30422C422MNTWG

Stepper motor driver/controller for external FETs

Manufacturer:onsemi
Avnet Manufacturer Part #: AMIS30422C422MNTWG
Secondary Manufacturer Part#: AMIS30422C422MNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMIS-30422 is a micro-stepping stepper motor bridge controller for large current range bipolar applications. The chip interfaces via a SPI interface with an external controller in order to control two external power NMOS H-bridges. It has an on-chip voltage regulator, current sensing, self adapting PWM controller and pre-driver with smart slope control switching allowing the part to be EMC compliant with industrial and automotive applications. It uses a proprietary PWM algorithm for reliable current control.

  • Dual HBridge PreDrivers for 2Phase Stepper Motors
  • Programmable Current via SPI
  • Onchip Current Translator
  • SPI Interface
  • Speed and Load Angle Output
  • 9 Step Modes from Full Step up to 128 MicroSteps
  • CurrentSense via Two External Sense Resistors
  • PWM Current Control with Automatic Selection of Fast and Slow
    Decay
  • Low EMC PWM with Selectable Voltage Slopes
  • Full Output Protection and Diagnosis
  • Thermal Warning and Shutdown
  • Compatible with 3.3 V Microcontrollers
  • Integrated 3.3 V Regulator to Supply External Microcontroller
  • Integrated Reset Function to Reset External Microcontroller
  • Integrated Watchdog Function

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
Micro Stepper Motor Bridge Controller
48
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1163  Mult:1  
USD $:
1163+
$0.5805
2326+
$0.5676
4652+
$0.5547
9304+
$0.5418
18608+
$0.5289