AMIS-49250-XTD
Click image to enlarge
Manufacturer:onsemi
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: AMIS-49250-XTD
Secondary Manufacturer Part#: AMIS-49250-XTD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 44NQFP | ||
| 44 | ||
| 7 x 7 x 0.84 mm | ||
| No | ||
| NQFP | ||
| Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |