AFGB30T65SQDN
IGBT 650V FS4 High speed version for OBC application in D2PAK 650V, 30A, D2PAK
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: AFGB30T65SQDN
Secondary Manufacturer Part#: AFGB30T65SQDN
- RoHS 10 Compliant
- Tariff Charges
- Maximum Junction Temperature: TJ = 175°C
- High Speed Switching Series
- VCE(sat) = 1.6 V (Typ.) @ IC = 40 A
- 100% of the Part are Dynamically Tested (Note 1)
- AEC-Q101 Qualified
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 V | ||
| 650 V | ||
| 60 | ||
| 3 | ||
| 175 °C | ||
| 220 W | ||
| TO-263AB (D2PAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |