ADT7490ARQZ-R7
Remote Thermal Monitor and Fan Controller 24-Pin QSOP T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: ADT7490ARQZ-R7
Secondary Manufacturer Part#: ADT7490ARQZ-R7
- RoHS 10 Compliant
- Tariff Charges
The ADT7490 is a thermal monitor and multiple PWM fan controller for noise-sensitive or power-sensitive applications requiring active system cooling. The ADT7490 includes a local temperature sensor, two remote temperature sensors including series resistance cancellation, and monitors CPU temperature with a PECI interface. The ADT7490 can drive a fan using either a low or high frequency drive signal, and measure and control the speed of up to four fans so they operate at the lowest possible speed for minimum acoustic noise.
- 1 local on-chip temperature sensor
- 2 remote temperature sensors
- 3-current external temperature sensors with series resistance cancellation (SRC)
- PECI interface for CPU thermal information and support of up to 4 PECI inputs on one pin
- 3 high frequency or low frequency PWM outputs for use with 3-wire or 4-wire fans
- 4 TACH inputs to measure fan speed
- OS independent automatic fan speed control based on thermal information
- Dynamic TMIN control mode to optimize system acoustics
- Default startup at 100% PWM for all fans for robust operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Remote Thermal Monitor and Fan Controller | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 24 | ||
| 150 °C | ||
| 150 °C | ||
| 24QSOP | ||
| 24 | ||
| 8.65 x 3.9 x 1.5 mm | ||
| QSOP | ||
| Remote Thermal Monitor and Fan Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |