PDP SEO Portlet

ADT7482ARMZ

Dual Channel Temperature Sensor and Overtemperature Alarm

Manufacturer:onsemi
Avnet Manufacturer Part #: ADT7482ARMZ
Secondary Manufacturer Part#: ADT7482ARMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADT7482 is a three-channel digital thermometer and undertemperature/overtemperature alarm for PCs and thermal management systems. It can measure the temperature in two remote locations, such as in the remote thermal diode in a CPU or GPU, or using a discrete diode connected transistor. This device also measures its own ambient temperature.

  • 1 Local and 2 Remote Temperature Sensors
  • 0.25°C Resolution/1°C Accuracy on Remote Channels
  • 1°C Resolution/1°C Accuracy on Local Channel
  • Automatically cancels up to 1.5 kO (typ) of resistance in series with the remote sensors
  • Extended, switchable temperature measurement range 0°C to +127°C (default) or 55°C to +150°C
  • 2-wire SMBus serial interface with SMBus alert support
  • Programmable over temperature/undertemperature limits
  • Offset registers for system calibration
  • Up to 2 overtemperature fail-safe THERM outputs
  • 240 µA Operating Current, 5 µA Standby Current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:150  Mult:50  
USD $: