PDP SEO Portlet

ADT7481EBZEVB

ADT7481 3-Channel Digital Thermometer and Under/Over Temperature Alarm Evaluation Board

Manufacturer:onsemi
Avnet Manufacturer Part #: ADT7481EBZEVB
Secondary Manufacturer Part#: ADT7481EBZEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADT7481 is a 3-channel digital thermometer and under/over temperature alarm, intended for use in PCs and thermal management systems.It can measure its own ambient temperature or the temperature of two remote thermal diodes.These thermal diodes can be located in a CPU or GPU, or they can be discrete diode connected transistors.The ambient temperature, or the temperature of the remote thermal diiode, can be accurately measured to ±1°C.The temperature measurement range defaults to 0°C to +127°C, compatible with ADM1032, but can be switched to a wider measurement range from -64°C to +191°C.

  • 1 Local and 2 Remote Temperature Sensors
  • 0.25°C Resolution/1°C Accuracy on Remote Channels
  • 1°C Resolution/1°C Accuracy on Local Channel
  • Extended, Switchable Temperature Measurement Range 0°C to +127°C (default) or 64°C to +191°C
  • 2-wire SMBus Serial Interface with SMBus Alert Support
  • Programmable Over/Under Temperature Limits
  • Offset Registers for System Calibration
  • Up to 2 over Temperature Fail-safe THERM Outputs
  • 240 µA Operating Current, 5 µA Standby Current

Technical Attributes

Find Similar Parts

Description Value
Sensors and Transducers Tools
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $: