PDP SEO Portlet

ADT7462ACPZ-REEL

System Fan Controller with Flexible Temperature and Voltage Monitor

Manufacturer:onsemi
Avnet Manufacturer Part #: ADT7462ACPZ-REEL
Secondary Manufacturer Part#: ADT7462ACPZ-REEL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
Matte Tin
No
260
3.1 V
3 V
0.9, 12 V
Surface Mount
MSL 3 - 168 hours
32
1
4000 uA
-40 to 125 °C
125 °C
-40 °C
32LFCSP EP
32
5 x 5 x 0.83 mm
Active-Low
Extended
LFCSP EP
5.5 V
3 V
Voltage Monitor
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: