PDP SEO Portlet

ADT7461ARZ-REEL

Temperature Sensor with Series Resistance Cancellation

Manufacturer:onsemi
Avnet Manufacturer Part #: ADT7461ARZ-REEL
Secondary Manufacturer Part#: ADT7461ARZ-REEL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADT7461ARZ-REEL is a dual-channel digital thermometer and under/over temperature alarm intended for use in PCs and thermal management systems. It is pin- and register-compatible with the ADM1032. The ADT7461 has three additional features: series resistance cancellation (where up to 3k (typical) of resistance in series with the temperature monitoring diode may be automatically cancelled from the temperature result, allowing noise filtering); configurable ALERT output; and an extended, switchable temperature measurement range. The ADT7461 can accurately measure the temperature of a remote thermal diode to ±1°C and the ambient temperature to ±3°C. The ADT7461 communicates over a 2-wire serial interface compatible with system management bus (SMBus) standards. Applications include desktop and notebook computers, industrial controllers, smart batteries, embedded systems, instrumentation.

  • On-chip and remote temperature sensor
  • 2-wire SMBus serial interface with SMBus alert support
  • Programmable over/under temperature limits
  • Offset registers for system calibration
  • Up to two overtemperature fail-safe active-low THERM outputs
  • Average operating supply current is 170µA typ at (0.0625 conversions/sec rate)
  • Very high ESD robustness: ±8kV according to IEC61000-4-2
  • SMBus clock frequency is 400KHz maximum
  • Storage temperature range from -65 to +150°C
  • 8-lead SOIC NB package

Technical Attributes

Find Similar Parts

Description Value
± 2.5°C
127
0
2
8
125 °C
-40 °C
SMBus
ADT7461A Series
1
NSOIC
Digital, Open Drain
5.5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.012
5000+
$2.84919
10000+
$2.77421
20000+
$2.70308
40000+
$2.6355