ADP3211AMNR2G
Synchronous Buck Controller, 7-Bit, Programmable, Single-Phase
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: ADP3211AMNR2G
Secondary Manufacturer Part#: ADP3211AMNR2G
- RoHS 10 Compliant
- Tariff Charges
The ADP3211 is a highly efficient, single-phase synchronous buck switching regulator controller.With its integrated driver, the ADP3211 is optimized for converting the notebook battery voltage to the supply voltage required by high performance Intel chipsets.An internal 7-bit DAC is used to read a VID code directly from the chip-set or the CPU and to set the GMCH render voltage or the CPU core voltage to a value within the range of 0 V to 1.5 V.
- Single-chip solution.Fully compatible with the Intel® IMVP-6.5 CPU and GMCH chipset voltage regulator specifications integrated MOSFET drivers.
- Input voltage range of 3.3V to 22V.
- ±7mV worst-case differentially sensed core voltage error overtemperature.
- Automatic power-saving modes maximizes efficiency during light load operation.
- Soft transient control reduces inrush current and audio noise.
- Independent current limit and load line setting inputs for additional design flexibility.
- Built-in power-good masking supports voltage identification (VID) OTF transients.
- 7-bit, digitally programmable DAC with 0V to 1.5V output.
- Short-circuit protection.
- Current monitor output signal.
- This is a Pb-free device.Fully RoHS compliant and 32-lead QFN.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 32 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 100 °C | ||
| 100 °C | ||
| -40 °C | ||
| 0 to 1.5 V | ||
| 32QFN EP | ||
| 32 | ||
| 5 x 5 x 0.88 mm | ||
| Extended Commercial | ||
| QFN EP | ||
| 22 V | ||
| 3.3 V | ||
| 3 MHz | ||
| Synchronous Buck (Step Down) | ||
| Synchronous Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |