PDP SEO Portlet

ADP3120AJRZ-RL

Dual 12 V MOSFET Driver with Output Disable

Manufacturer:onsemi
Avnet Manufacturer Part #: ADP3120AJRZ-RL
Secondary Manufacturer Part#: ADP3120AJRZ-RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADP3120AJRZ-RL is a 12V dual bootstrapped MOSFET Driver with output disable function. The single-phase MOSFET gate driver optimized to drive the gates of both high-side and low-side power MOSFETs in a synchronous buck converter. It is capable of driving a 3000pF load with a 45ns propagation delay and a 25ns transition time. With a wide operating voltage range, high or low-side MOSFET gate drive voltage can be optimized for the best efficiency. Internal adaptive non-overlap circuitry further reduces switching losses by preventing simultaneous conduction of both MOSFETs. The floating top driver design can accommodate VBST voltages as high as 35V, with transient voltages as high as 40V. Both gate outputs can be driven low by applying a low logic level to the output disable (OD) pin. An under-voltage lockout function ensures that both driver outputs are low when the supply voltage is low and a thermal shutdown function provides the IC with over-temperature protection.

  • All-in-one synchronous buck driver
  • Bootstrapped high-side drive
  • One PWM signal generates both drives
  • Anti-cross conduction protection circuitry

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High and Low Side
45 ns
Matte Tin
260
70 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
0 to 85 °C
85 °C
-20 °C
25 ns
3.3 Ohm
8SOIC N
1.5 A
8
MOSFET
5 x 4 x 1.5 mm
No
Commercial
1 A
1.8 A
SOIC N
13.2 V
4.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: