ADP3120AJCPZ-RL
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ADP3120AJCPZ-RL
Secondary Manufacturer Part#: ADP3120AJCPZ-RL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| High and Low Side | ||
| 45 ns | ||
| Matte Tin | ||
| 260 | ||
| 70 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 0 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 25 ns | ||
| 3.3 Ohm | ||
| 8DFN EP | ||
| 1.5 A | ||
| 8 | ||
| MOSFET | ||
| 3 x 3 x 0.95 mm | ||
| No | ||
| Commercial | ||
| 1 A | ||
| 1.8 A | ||
| DFN EP | ||
| 13.2 V | ||
| 4.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |