PDP SEO Portlet

ADM1031ARQZ

Intelligent Temperature Monitor and Dual PWM Fan Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: ADM1031ARQZ
Secondary Manufacturer Part#: ADM1031ARQZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADM1031 is an ACPI-compliant, three-channel digital thermometer and under/over temperature alarm for use in personal computers and thermal management systems. Optimized for the Pentium® III, the part offers a 1°C higher accuracy, which allows system designers to safely reduce temperature guard-banding and increase system performance. Two PWM fan control outputs control the speed of two cooling fans by varying output duty cycle. Duty cycle values between 33% and 100% allow smooth control of the fans. The speed of each fan can be monitored via TACH inputs, which can be reprogrammed as analog inputs to allow speeds for 2-wire fans to be measured via sense resistors. The device also detects a stalled fan. A dedicated fan speed control loop provides control without the intervention of CPU software. It also ensures that if the CPU or system locks up, each fan can still be controlled based on temperature measurements, and the fan speed is adjusted to correct any changes in system temperature. Fan speed can also be controlled using existing ACPI software. Two inputs (4 pins) are dedicated to remote temperature-sensing diodes with an accuracy of ±1°C, and an on-chip temperature sensor allows ambient temperature to be monitored. The device has a programmable INT output to indicate error conditions, and a dedicated FAN_FAULT output to signal fan failure. The THERM pin is a fail-safe output for overtemperature conditions that can be used to throttle a CPU clock.

  • Optimized for Pentium® III
    • Reduced Guard-banding Software
    • Automatic Fan Speed Control, Independent of CPU Intervention After Initial Setup
  • 0.125°C Resolution on External Temperature Channels
  • Control Loop to Minimal Acoustic Noise and Battery Consumption
  • Remote Temperature Measurement Accurate to ±1°C Using Remote Diode (Two Channels)
  • Local Sensor with 0.25°C Resolution
  • Pulse Width Modulation (PWM) Fan Control for 2 Fans
  • Programmable PWM Frequency and PWM Duty Cycle
  • Tach Fan Speed Measurement (Two Channels)
  • Analog Input to Measure Fan Speed of 2-wire Fans (Using Sense Resistor)
  • 2-wire System Management Bus (SMBus) with ARA Support
  • Overtemperature THERM\ Output Pin for CPU Throttling

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:98  Mult:98  
USD $: