ADM1023ARQZ
Click image to enlarge
Manufacturer:onsemi
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: ADM1023ARQZ
Secondary Manufacturer Part#: ADM1023ARQZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3°C | ||
| 120 | ||
| 0 | ||
| 2 | ||
| 16 | ||
| 125 °C | ||
| -55 °C | ||
| I2C, SMBus | ||
| ADM1023 Series | ||
| 1 | ||
| QSOP | ||
| Digital, Open Drain | ||
| 5.5 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |