PDP SEO Portlet

ADD5243-868-2-GEVK

AX5243 Ultra Low Power Narrow-Band CMOS RF Transceiver Add-On Kit

Manufacturer:onsemi
Avnet Manufacturer Part #: ADD5243-868-2-GEVK
Secondary Manufacturer Part#: ADD5243-868-2-GEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AX5243 is a true single chip ultra-low power narrow-band CMOS transceiver for use in licensed and unlicensed bands from 27 and 1050 MHz The on-chip transceiver consists of a fully integrated RF front-end with modulator, and demodulator. Base band data processing is implemented in an advanced and flexible communication controller that enables user friendly communication via the SPI interface.

  • Advanced Multi-channel Narrow-band Single Chip UHF Transceiver (FSK/MSK/4-FSK/GFSK/GMSK/ASK/AFSK/FM/PSK)
  • Low-Power
    • RX
      • 9.5mA @868MHz and 433MHz
      • 6.5mA @169Hz
    • TX at 868MHz
      • 7.5mA @0dBm
      • 16mA @10dBm
      • 48mA @16dBm
    • 50nA Deep Sleep Current
    • 500nA Power-down Current with Low Frequency Duty Cycle Clock Running
  • Extended Supply Voltage Range
    • 1.8-3.6V Single Supply
  • High Sensitivity/High Selectivity Receiver
    • Data Rates from 0.1-125kbps
    • Optional Forward Error Correction
    • Sensitivity without FEC
    • Sensitivity with FEC
    • High Selectivity Receiver with up to 45dB Adjacent Channel Rejection
    • 0dBm Maximum Input Power
    • >±10% Data-rate Error Tolerance
    • Short Preamble Modes Allow the Receiver to Work with as little as 16 Preamble Bits
    • Fast State Switching Times
      • 200us TX - RX Switching Time

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: