PDP SEO Portlet

A5191HRTNG-XTP

Industrial HART-protocol modem

Manufacturer:onsemi
Product Category: ICs, Modem ICs
Avnet Manufacturer Part #: A5191HRTNG-XTP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low power
  • Bell 202 shift frequencies of 1200 Hz and 2200 Hz
  • Single-chip, half-duplex 1200 bits per second FSK modem
  • Transmit-signal wave shaping
  • Receive band-pass filter
  • Meets HART physical layer requirements
  • CMOS compatible

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
32 Pins
85 °C
-40 °C
null
null
5.5 MV
3 MV
5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 2.39744
5000+
$2.39744
10000+
$2.35415
20000+
$2.3422
40000+
$2.33025
80000+
$2.3183
SubTotal:
$11,987.20