A5191HRTLG-XTP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Hart Single Chip | ||
| 260 | ||
| 1.2 Kbps | ||
| 5.5 V | ||
| 3 V | ||
| FSK | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 32NQFP EP | ||
| 32 | ||
| Analog|Digital | ||
| 7 x 7 x 0.85 mm | ||
| Industrial | ||
| Data | ||
| NQFP EP | ||
| 3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |