80SQ045NG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: 80SQ045NG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DO-27 (DO-201AD) | ||
| Through Hole | ||
| null | ||
| null | ||
| 140 A | ||
| 45 V | ||
| 8 A | ||
| 550 mV | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |