PDP SEO Portlet

74VHCT574AM

Octal D-Type Flip-Flop with 3-STATE Outputs

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74VHCT574AM
Secondary Manufacturer Part#: 74VHCT574AM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHCT574A is a Octal D-Type Flip-Flop with 3-STATE Output The VHCT574A is an advanced high speed CMOS octalflip-flop with 3-STATE output fabricated with silicon gateCMOS technology. It achieves the high speed operationsimilar to equivalent Bipolar Schottky TTL while maintainingthe CMOS low power dissipation. This 8-bit D-type flipflopis controlled by a clock input (CP) and an OutputEnable input (OE). When the OE input is HIGH, the eightoutputs are in a high impedance state Protection circuits ensure that 0V to 7V can be applied tothe input and output (Note 1) pins without regard to thesupply voltage. This device can be used to interface 3V to5V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatchedsupply and input voltages.

  • High speed: fMAX 140 MHz (typ) at TA 25qC
  • Power Down Protection is provided on all inputs and outputs.
  • Low Noise: VOLP 1.6V (max)
  • Low Power Dissipation:
  • ICC 4 PA (max) @ TA 25qC
  • Pin and Function Compatible with 74HCT574

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
VHCT
D-Type Bus Interface
260
-8 mA
10.4@5V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
8
8
8
1
1
-40 to 85 °C
Single-Ended
3-State
20SOIC W
20
Non-Inverting
13 x 7.6 x 2.35 mm
50 pF
No
SOIC W
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.32051
4000+
$0.3125
8000+
$0.30864
16000+
$0.30488
32000+
$0.3012