PDP SEO Portlet

74VHCT374AMTCX

Octal D-Type Flip-Flop with 3-STATE Outputs. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74VHCT374AMTCX
Secondary Manufacturer Part#: 74VHCT374AMTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
VHCT
D-Type Bus Interface
260
-8 mA
10.4@5V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
8
8
8
1
1
-40 to 85 °C
Single-Ended
3-State
20TSSOP
20
Non-Inverting
6.5 x 4.4 x 0.9 mm
50 pF
No
TSSOP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.2217
10000+
$0.21571
20000+
$0.20972
40000+
$0.20373
80000+
$0.19774