PDP SEO Portlet

74VHCT14AMTCX

Hex Schmitt Inverter. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHCT14AMTCX
Secondary Manufacturer Part#: 74VHCT14AMTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHCT14AMTCX is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. The device contains six independent inverters which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. Protection circuits ensure that 0 to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3 to 5V systems and two supply systems such as battery backup.

  • 5ns Propagation delay (tPD)
  • Power down protection is provided on all inputs
  • 1V Maximum low noise (VOLP)
  • 2µA Maximum low power dissipation (ICC)
  • VIH = 2V, VIL = 0.8V High noise immunity
  • Pin and function compatible with 74HCT14

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
VHCT
Inverter Schmitt Trigger
260
-8 mA
8 mA
5.5 V
9.6@5V ns
2 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
Schmitt Trigger
14TSSOP
14
5 x 4.4 x 0.9 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12427
5000+
$0.11992
10000+
$0.11818
20000+
$0.11645
40000+
$0.11471