PDP SEO Portlet

74VHCT138AMTCX

3-to-8 Decoder/Demultiplexer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74VHCT138AMTCX
Secondary Manufacturer Part#: 74VHCT138AMTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VHCT138A is an advanced high speed CMOS 3-to-8 DECODER fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. When the device is enabled, 3 Binary Select inputs (A0, A1 and A2) determine which one of the outputs (O0–O7) will go LOW. When enable input E3 is held LOW or either E1 or E2 is held HIGH, decoding function is inhibited and all outputs go HIGH. E3, E1 and E2 inputs are provided to ease cascade connection and for use as an address decoder for memory systems. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.

  • High Speed: tPD = 7.6ns (Typ.) at VCC = 5V
  • Low power dissipation: ICC = 4µA (Max.) at TA = 25°C
  • Power down protection is provided on all inputs and outputs
  • Pin and function compatible with 74HCT138

Technical Attributes

Find Similar Parts

Description Value
1-of-8
Gold
VHCT
Decoder/Demultiplexer
260
-8 mA
8 mA
5.5 V
11.4@5V ns
0.004 mA
4.5 V
Surface Mount
MSL 1 - Unlimited
3
8
1
3
0
-40 to 85 °C
16TSSOP
16
Inverting
5 x 4.4 x 0.9 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.14824
10000+
$0.14434
20000+
$0.14247
40000+
$0.14064
80000+
$0.13543