PDP SEO Portlet

74VHCT04AMTC

Hex Inverter

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHCT04AMTC
Secondary Manufacturer Part#: 74VHCT04AMTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VHCT04A is an advanced high speed CMOS Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/ output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.

  • High speed: tPD = 4.7ns (Typ.) at TA = 25°C
  • High noise immunity: VIH = 2.0V, VIL = 0.8V
  • Power down protection is provided on all inputs and outputs
  • Low noise: VOLP = 1.0V (Max.)
  • Low power dissipation: ICC = 2µA (Max.) @ TA = 25°C
  • Pin and function compatible with 74HCT04

Technical Attributes

Find Similar Parts

Description Value
Gold
VHCT
Inverter
260
-8 mA
8 mA
5.5 V
7.7@5V ns
2 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
14TSSOP
14
5 x 4.4 x 0.9 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.22344
12500+
$0.2223
25000+
$0.22116
50000+
$0.22002
100000+
$0.21888