74VHC86MX
Quad 2-Input Exclusive-OR Gate
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC86MX
Secondary Manufacturer Part#: 74VHC86MX
- RoHS 10 Compliant
- Tariff Charges
The VHC86 is an advanced high speed CMOS Quad Exclusive OR Gate fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and on two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
- High Speed: tPD = 4.8ns (typ.) at VCC = 5V
- Low Power Dissipation: ICC = 2µA (max.) @ TA = 25°C
- High Noise Immunity: VNIH = VNIL = 28% VCC (min.)
- Power down protection is provided on all inputs
- Low Noise: VOLP = 0.8V (max.)
- Pin and Function Compatible with 74HC86
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| XOR | ||
| 260 °C | ||
| -8 mA | ||
| 8 mA | ||
| 14.5@3.3V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 4 | ||
| 0 | ||
| 1.8, 5.5 V | ||
| -40 to 85 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.75(Max) x 4(Max) x 1.5(Max) mm | ||
| No | ||
| Industrial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542390060 |