74VHC86M
Quad 2-Input Exclusive-OR Gate
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC86M
Secondary Manufacturer Part#: 74VHC86M
- RoHS 10 Compliant
- Tariff Charges
Quad 2-input exclusive-OR gate advance high speed CMOS quad exclusive OR gate fabricated with silicon gate CMOS technology.
- High speed: 4.8ns (typ) at Vcc=5V
- Low power dissipation
- High noise immunity
- Power down protection is provided on all inouts
- Low noise
- Pin and function compatible with 74HC86
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| XOR | ||
| 260 | ||
| 14.5@3.3V|8.8@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542390060 |