PDP SEO Portlet

74VHC74MX

Dual D-Type Flip-Flop with Preset and Clear

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74VHC74MX
Secondary Manufacturer Part#: 74VHC74MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC74 is a Dual D-Type Flip-Flop with Preset and Clear The VHC74 is an advanced high speed CMOS Dual D-Type Flip-Flop fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The signal level applied to the D input is transferred to the Q output during the positive going transition of the CK pulse. CLR# and PR# are independent of the CK and are accomplished by setting the appropriate input LOW. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

  • High Speed: fMAX = 170 MHz (typ) at TA = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low power dissipation: ICC = 2 µA (max) at TA = 25°C
  • Pin and function compatible with 74HC74

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
VHC
D-Type
260
-8 mA
15.4@3.3V|9.3@5V ns
0.002 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-40 to 85 °C
Differential
14SOIC N
14
Inverting|Non-Inverting
8.75 x 4 x 1.5 mm
50 pF
No
Set, Reset
SOIC N
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.17949
7144+
$0.1773
14288+
$0.1764
28576+
$0.1755
57152+
$0.1746