PDP SEO Portlet

74VHC595M

8-Bit Shift Register with Output Latches

Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74VHC595M
Secondary Manufacturer Part#: 74VHC595M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC595M is a 8-bit high-speed CMOS Shift Register with output latches. It is fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has eight 3-STATE outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct-overriding clear, serial input and serial output (standard) pins for cascading. Both the shift register and storage register use positive-edge triggered clocks. If both clocks are connected together, the shift register state will always be one clock pulse ahead of the storage register. An input protection circuit insures that 0 to 7V can be applied to the input pins without regard to the supply voltage.

  • Power down protection is provided on all inputs
  • High noise immunity
  • Low power dissipation
  • Pin and function compatible with 74HC595

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
VHC
Shift Register
260
16.5@3.3V|10.2@5V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
0
1
9
1
0
8
-40 to 85 °C
Serial to Serial/Parallel
3-State
16SOIC N
No
16
10 x 4 x 1.5 mm
50 pF
No
SOIC N
No
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1516  Mult:1  
USD $:
1516+
$0.42308
3032+
$0.4125
6064+
$0.40741
12128+
$0.40244
24256+
$0.39759