PDP SEO Portlet

74VHC574MTCX

Octal D-Type Flip-Flop with 3-STATE Outputs. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74VHC574MTCX
Secondary Manufacturer Part#: 74VHC574MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC574 is a Octal D-Type Flip-Flop with 3-STATE Outputs The VHC574 is an advanced high speed CMOS octal flipflopwith 3-STATE output fabricated with silicon gate CMOStechnology. It achieves the high speed operation similar toequivalent Bipolar Schottky TTL while maintaining theCMOS low power dissipation. This 8-bit D-type flip-flop iscontrolled by a clock input (CP) and an output enable input(OE). When the OE input is HIGH, the eight outputs are ina high impedance state An input protection circuit ensures that 0V to 7V can beapplied to the input pins without regard to the supply voltage.This device can be used to interface 5V to 3V systemsand two supply systems such as battery back up. This circuitprevents device destruction due to mismatched supplyand input voltages.

  • High Speed: tPD 5.6 ns (typ) at VCC 5V
  • High Noise Immunity: VNIH VNIL 28% VCC (Min)
  • Power Down Protection is provided on all inputs
  • Low Noise: VOLP 0.6V (typ)
  • Low Power Dissipation: ICC 4 PA (Max) @ TA 25qC
  • Pin and Function Compatible with 74HC574

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
VHC
D-Type Bus Interface
260
-8 mA
16.7@3.3V|10.6@5V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
8
8
8
1
1
-40 to 85 °C
Single-Ended
3-State
20TSSOP
20
Non-Inverting
6.5 x 4.4 x 0.9 mm
50 pF
No
TSSOP
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.2217
10000+
$0.21571
20000+
$0.20972
40000+
$0.20373
80000+
$0.19774