74VHC574M
Octal D-Type Flip-Flop with 3-STATE Outputs
- RoHS 10 Compliant
- Tariff Charges
The 74VHC574M is an octal D-type Flip-flop with 3-state output fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type flip-flop is controlled by a clock input and an output enable input (OE\). When the OE\ input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- High noise immunity
- Power down protection is provided on all inputs
- Pin and function compatible with 74HC574
- 0.6V Typical low noise
- 4µA Maximum low power dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| VHC | ||
| D-Type Bus Interface | ||
| 260 | ||
| -8 mA | ||
| 16.7@3.3V|10.6@5V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 3-State | ||
| 20SOIC W | ||
| 20 | ||
| Non-Inverting | ||
| 13 x 7.6 x 2.35 mm | ||
| 50 pF | ||
| No | ||
| SOIC W | ||
| Positive-Edge | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |