PDP SEO Portlet

74VHC541MX

Octal Buffer/Line Driver with 3-STATE Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74VHC541MX
Secondary Manufacturer Part#: 74VHC541MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC541 is a Octal Buffer/Line Driver with 3-STATE Outputs The VHC541 is an advanced high-speed CMOS devicefabricated with silicon gate CMOS technology. It achievesthe high-speed operation similar to equivalent BipolarSchottky TTL while maintaining the CMOS low power dissipation. The VHC541 is an octal buffer/line driver designed to beemployed as memory and address drivers, clock driversand bus oriented transmitter/receivers.This device is similar in function to the VHC244 while providingflow-through architecture (inputs on opposite sidefrom outputs). This pinout arrangement makes this deviceespecially useful as an output port for microprocessors,allowing ease of layout and greater PC board density An input protection circuit insures that 0V to 7V can beapplied to the input pins without regard to the supply voltage.This device can be used to interface 5V to 3V systemsand two supply systems such as battery backup. This circuitprevents device destruction due to mismatched supplyand input voltages.

  • High Speed: tPD 3.5 ns (typ) at VCC 5V
  • Low power dissipation: ICC 4 PA (max) at TA 25qC
  • High noise immunity: VNIH VNIL 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low noise: VOLP 0.9V (typ)
  • Pin and function compatible with 74HC541

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver
74VHC541
74541
74VHC
1 Element
8Input
20
85 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.2835
4762+
$0.2772
9524+
$0.2709
19048+
$0.2646
38096+
$0.2583