PDP SEO Portlet

74VHC541MTCX

Buffer / Line Driver, 74VHC541, 2 V to 5.5 V, TSSOP-20

Manufacturer:onsemi
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74VHC541MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Speed: tPD 3.5 ns (typ) at VCC 5V
  • Low power dissipation: ICC 4 PA (max) at TA 25qC
  • High noise immunity: VNIH VNIL 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low noise: VOLP 0.9V (typ)
  • Pin and function compatible with 74HC541

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
-40 °C
2 V
5.5 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  262,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.23851
2500+
$0.23851
5000+
$0.23414
10000+
$0.23295
20000+
$0.23176
40000+
$0.23057
SubTotal:
$596.27