PDP SEO Portlet

74VHC541M

Octal Buffer/Line Driver with 3-STATE Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74VHC541M
Secondary Manufacturer Part#: 74VHC541M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC541M is an advanced high-speed CMOS octal Buffer/Line Driver with 3-state outputs. It is fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC541 is an octal buffer/line driver designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. This device is similar in function to the VHC244 while providing flow-through architecture. This pin-out arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density. An input protection circuit insures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • Power down protection is provided on all inputs
  • Pin and function compatible with 74HC541
  • Low noise - VOLP = 0.9V typical
  • High speed - propagation delay (tpd) = 3.5ns typical at VCC = 5V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.98
4000+
$0.975
8000+
$0.97
16000+
$0.965
32000+
$0.96