PDP SEO Portlet

74VHC373MTCX

Octal D-Type Latch with 3-STATE Outputs.

Manufacturer:onsemi
Product Category: ICs, Logic, Logic Latches
Avnet Manufacturer Part #: 74VHC373MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Speed: tPD = 5.0ns (typ) @ VCC = 5V
  • High Noise Immunity: VNIH = VNIL = 28% VCC (Min.)
  • Power Down Protection is provided on all inputs
  • Low Noise: VOLP = 0.6V (Typ.)
  • Low Power Dissipation: ICC = 4µA (Max) @ TA = 25°C
  • Pin and Function Compatible with 74HC373

Technical Attributes

Find Similar Parts

Description Value
8 bit
9.2 ns
null
8 mA
-40 °C
2 V
5.5 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.20865
5000+
$0.20865
10000+
$0.20316
20000+
$0.20052
40000+
$0.19795
80000+
$0.19062
SubTotal:
$1,043.25