74VHC373M
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Transparent | ||
| Matte Tin | ||
| VHC | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 14.9@3.3V|9.2@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 8 | ||
| 0 | ||
| -40 to 85 °C | ||
| 3-State | ||
| 20SOIC W | ||
| 20 | ||
| Non-Inverting | ||
| 13 x 7.6 x 2.35 mm | ||
| 50 pF | ||
| No | ||
| No | ||
| SOIC W | ||
| D-Type |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |