PDP SEO Portlet

74VHC273MX

Octal D-Type Flip-Flop

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74VHC273MX
Secondary Manufacturer Part#: 74VHC273MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC273 is a Octal D-Type Flip-Flop The VHC273 is an advanced high speed CMOS OctalD-type flip-flop fabricated with silicon gate CMOS technology.It achieves the high speed operation similar toequivalent Bipolar Schottky TTL while maintaining theCMOS low power dissipation. The register has a common buffered Clock (CP) which isfully edge-triggered. The state of each D input, one setuptime before the LOW-to-HIGH clock transition, is transferredto the corresponding flip-flop's Q output. TheMaster Reset (MR) input will clear all flip-flops simultaneously.All outputs will be forced LOW independently ofClock or Data inputs by a LOW voltage level on the MRinput. An input protection circuit insures that 0V to 7V can beapplied to the inputs pins without regard to the supplyvoltage. This device can be used to interface 5V to 3Vsystems and two supply systems such as batterybackup. This circuit prevents device destruction due tomismatched supply and input voltages.

  • High Speed: fMAX = 165MHz (typ) at VCC = 5V
  • Low power dissipation: ICC = 4µA (max) at TA = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low noise: VOLP = 0.9V (max)
  • Pin and function compatible with 74HC273
  • Leadless DQFN Package

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
VHC
D-Type Bus Interface
260
-8 mA
17.1@3.3V|11@5V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
8
8
8
1
0
-40 to 85 °C
Single-Ended
20SOIC W
20
Non-Inverting
13 x 7.6 x 2.35 mm
50 pF
No
Master Reset
SOIC W
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.2295
5884+
$0.2244
11768+
$0.2193
23536+
$0.2142
47072+
$0.2091