PDP SEO Portlet

74VHC245MTCX

Octal Bidirectional Transceiver with 3-STATE Outputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74VHC245MTCX
Secondary Manufacturer Part#: 74VHC245MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC245MTCX is an advanced high speed CMOS octal Bidirectional Bus Transceiver with 3-state outputs. It is fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC245 is intended for bidirectional asynchronous communication between data busses. The direction of data transmission is determined by the level of the T/R input. The enable input can be used to disable the device so that the busses are effectively isolated. All inputs are equipped with protection circuits against static discharge.

  • Power down protection is provided on all inputs
  • Pin and function compatible with 74HC245
  • Low noise - VOLP = 0.9V typical
  • High speed - propagation delay (tpd) = 4ns typical at VCC = 5V

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver, Bidirectional
74VHC245
74245
74VHC
1 Element
8Input
20
85 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.2058
10000+
$0.20475
20000+
$0.2037
40000+
$0.20265
80000+
$0.2016