PDP SEO Portlet

74VHC244MTC

Octal Buffer/Line Driver with 3-STATE Outputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74VHC244MTC
Secondary Manufacturer Part#: 74VHC244MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC244 is a Octal Buffer/Line Driver with 3-STATE Outputs The VHC244 is an advanced high speed CMOS octal busbuffer fabricated with silicon gate CMOS technology. Itachieves high speed operation similar to equivalent BipolarSchottky TTL while maintaining the CMOS low power dissipation.The VHC244 is a non-inverting 3-STATE buffer havingtwo active-LOW output enables. These devices aredesigned to be used as 3-STATE memory address drivers,clock drivers, and bus oriented transmitter/receivers. An input protection circuit ensures that 0V to 7V can beapplied to the input pins without regard to the supply voltage.This device can be used to interface 5V to 3V systemsand two supply systems such as battery back up. This circuitprevents device destruction due to mismatched supplyand input voltages.

  • High Speed: tPD 3.9ns (typ) at VCC 5V
  • High noise immunity: VNIH VNIL 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low noise: VOLP 0.6V (typ)
  • Low power dissipation: ICC 4 PA (max) @ TA 25qC
  • Pin and function compatible with 74HC24

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver, Non Inverting
74VHC244
74244
74VHC
2 Element
8Input
20
85 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3525  Mult:75  
USD $:
3525+
$0.21356
7050+
$0.20779
14100+
$0.20202
28200+
$0.19625
56400+
$0.19048