PDP SEO Portlet

74VHC244M

Octal Buffer/Line Driver with 3-STATE Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74VHC244M
Secondary Manufacturer Part#: 74VHC244M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC244M is an advanced high speed CMOS octal Bus Buffer/Line Driver with 3-state outputs. It is fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC244 is a non-inverting 3-state buffer having two active-LOW output enables. These devices are designed to be used as 3-state memory address drivers, clock drivers and bus oriented transmitter/receivers. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • Power down protection is provided on all inputs
  • Pin and function compatible with 74HC244
  • Low noise - VOLP = 0.6V typical
  • High speed - propagation delay (tpd) = 3.9ns typical at VCC = 5V

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver, Non Inverting
74VHC244
74244
74VHC
2 Element
8Input
20
85 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1786  Mult:1  
USD $:
1786+
$0.98
3572+
$0.975
7144+
$0.97
14288+
$0.965
28576+
$0.96