PDP SEO Portlet

74VHC157MTC

Quad 2-Input Multiplexer

Manufacturer:onsemi
Avnet Manufacturer Part #: 74VHC157MTC
Secondary Manufacturer Part#: 74VHC157MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC157 is an advanced high speed CMOS Quad 2-Channel Multiplexer fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. 74VHC157MTCX consists of four 2-input digital multiplexers with common select and enable inputs. When the ENABLE input is held “H” level, selection of data is inhibited and all the outputs become “L” level. The SELECT decoding determines whether the I0x or I1x inputs get routed to their corresponding outputs. An Input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and on two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • High Speed: tPD = 4.1ns (Typ.) at VCC = 5V
  • Low power dissipation: ICC = 4µA (Max.) at TA = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (Min.)
  • Power down protection is provided on all inputs
  • Low noise: VOLP = 0.8V (Max.)
  • Pin and function compatible with 74HC157

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Gold
VHC
Multiplexer
260
-8 mA
8 mA
5.5 V
13.2@3.3V|8.4@5V ns
2 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
16TSSOP
16
5 x 4.4 x 0.9 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2778  Mult:1  
USD $:
2778+
$0.243
5556+
$0.2376
11112+
$0.2322
22224+
$0.2268
44448+
$0.2214