PDP SEO Portlet

74VHC14MTCX

Hex Schmitt Inverter. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC14MTCX
Secondary Manufacturer Part#: 74VHC14MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC14MTCX is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the VHC04 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals, thus providing greater noise margin than conventional inverters. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

  • 5.5ns Propagation delay (tPD)
  • 28% VCC Minimum high noise immunity (VNIH, VNIL)
  • Power down protection is provided on all inputs
  • 0.8V Maximum low noise (VOLP)
  • 2µA Maximum low power dissipation (ICC)
  • Pin and function compatible with 74HC14

Technical Attributes

Find Similar Parts

Description Value
Inverter Schmitt Trigger
Gold
74VHC
Inverter
260 °C
-8 mA
8 mA
5.5 V
10.6@5V ns
2 uA
2 V
Surface Mount
1
6
-40 to 85 to 85 °C
CMOS
14TSSOP-WB
14
5.1 x 4.5 x 1.05 mm
50 pF
0
Industrial
TSSOP-WB
3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.13486
15000+
$0.13162
30000+
$0.13095
60000+
$0.13028
120000+
$0.1296