74VHC139MTCX
Dual 2-to-4 Decoder/Demultiplexer. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1-of-4 | ||
| Gold | ||
| VHC | ||
| Decoder/Demultiplexer | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 14.5@3.3V|9.2@5V ns | ||
| 0.004 mA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4 | ||
| 2 | ||
| 1 | ||
| 0 | ||
| -40 to 85 °C | ||
| 16TSSOP | ||
| 16 | ||
| Inverting | ||
| 5 x 4.4 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |