74VHC132MX
Quad 2-Input NAND Schmitt Trigger
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC132MX
Secondary Manufacturer Part#: 74VHC132MX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| NAND | ||
| 260 °C | ||
| -8 mA | ||
| 8 mA | ||
| 15.4@3.3V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4 | ||
| 0 | ||
| 5 V | ||
| -40 to 85 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.75(Max) x 4(Max) x 1.5(Max) mm | ||
| Industrial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |